• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3270525 Grey 50 pc(s)

Packaging type
Piece
Factory colour
Grey
Connection
Push-in button
Manufacturer part #
3270525
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.80 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Grey

Connection

Push-in button

Manufacturer part #

3270525

Content

50 pc(s)

Nominal voltage

800 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

1

Type

LPO 6/E

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Documents & Downloads

Datasheet

Datasheet 3306555 Phoenix Contact 3270525 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3306555 Phoenix Contact 3270525 Grey 50 pc(s)

More interesting products

(*All information is plus legal VAT)