• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3270540 Red 50 pc(s)

Packaging type
Piece
Factory colour
Red
Connection
Push-in button
Connector colour
Red
Manufacturer part #
3270540
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.90 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Red

Connection

Push-in button

Connector colour

Red

Manufacturer part #

3270540

Content

50 pc(s)

Nominal voltage

800 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

1

Type

LPS-6/E

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Documents & Downloads

Datasheet

Datasheet 3306557 Phoenix Contact 3270540 Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3306557 Phoenix Contact 3270540 Red 50 pc(s)

More interesting products

(*All information is plus legal VAT)