1/4
PLC controller
Axioline F-Local bus
Ethernet
Parameterization/operation/diagnostics
Service
2
19.2 V DC
24 V DC
125.9 mm
74 mm
100 mm
IP20
(L x W x H) 74 x 100 x 125.9 mm
No
2700989
AXC 3050
16
4 MB
8192 kB
Yes
128 kB
+60 °C
-25 °C
19.2 - 30 V DC
30 V DC
Datasheet 2209781 Phoenix Contact AXC 3050 2700989 PLC controller 24 V DC
Datasheet 2209781 Phoenix Contact AXC 3050 2700989 PLC controller 24 V DC
User & Safety Instructions 2209781 Phoenix Contact AXC 3050 2700989 PLC controller 24 V DC