• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F BP SE6-M 1588887 Module carrier 5 V DC, 3.3 V DC, 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Axioline F product family
  • Modular design: Block modules
  • Push-in connection
  • Conductor cross-section flexible: 0.5 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.5 mm² ... 2.5 mm².
  • Wire cross-section AWG: 20 ... 14
  • Width 55 mm
  • Height: 122.4 mm
  • Depth: 36.9 mm
  • Wide complete module 55 mm
  • Height of complete module: 124.6 mm
  • Depth of complete module: 76.1 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Note: The depth applies when using a TH 35-7.5 mounting rail (to EN 60715).
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
  • Pollution level 2 (IEC 60664-1, EN 60664-1)
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Naming of connection: Infeed of the I/O supply (UP)
  • Stripped length: 8 mm
  • Mounting position: Wall mounting on horizontal or vertical mounting rail
  • Transmission speed 100 MBit/s
  • Maximum power loss at rated conditions 0.85 W.
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Number of interfaces: 6
  • Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
  • Connection technology: Connection technology
  • Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
  • Note for application: Only for industrial use
  • Power consumption: Min. 1.5 mA (without Smart elements connected, at nominal voltage)
  • Wire connection: Conductor connection
  • Protection circuit: Overvoltage protection | suppressor diode
  • Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • Special features: 6 slots for Axioline Smart Elements; with maritime approval
  • Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
  • Supply voltage 24 V DC
  • Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
  • Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
  • Axioline F-Local bus: Axioline F-Local bus
  • Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
  • Test voltage: 5 V supply of local bus (UBus) / 24 V supply (peripheral): 500 V AC, 50 Hz, 1 min.
  • Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 50 Hz, 1 min.
  • Smart element interface Smart element interface
  • Potential: Smart Elements logic supply (USE): Potential: Smart Elements logic supply (USE)
  • Potential: Infeed of the I/O supply (UP): Potential: Infeed of the I/O supply (UP)
  • Input of the I/O supply (UP): Infeed of the I/O supply (UP)
Product type

Module carrier

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Operating voltage

5 V DC

3.3 V DC

24 V DC

Height

122.4 mm

Length

36.9 mm

Width

55 mm

IP20

Dim

(L x W x H) 36.9 x 55 x 122.4 mm

Manufacturer part #

1588887

Type

AXL F BP SE6-M

Type

modular block

Fitting type (details)

Carry rail mounting

Content

1 pc(s)

FALSE

DC

0

0

0

0

0

0

0

0

FALSE

TRUE

Other

TRUE

FALSE

FALSE

None

None

TRUE

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

0

0

FALSE

FALSE

FALSE

None

19.2-30 V

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3570077 Phoenix Contact AXL F BP SE6-M 1588887 Module carrier 5 V DC, 3.3 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 3570077 Phoenix Contact AXL F BP SE6-M 1588887 Module carrier 5 V DC, 3.3 V DC, 24 V DC

Description

Axioline F, backplane, 6 slots for Axioline Smart Elements, with maritime approval, transfer speed in local bus: 100 Mbit/s, protection class: IP20

This text is machine translated.