• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TC-2KS40-AO8-EX-PR-RS 2905204 Module carrier 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 40
  • Nominal voltage UN < 30 V DC (per signal/channel)
  • Connection type: Yokogawa, KS compatible
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 147 mm
  • Height: 170 mm
  • Depth: 159.5 mm
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • IP00 protection
  • Ambient temperature (operation): -20 °C ... 60 °C (observe the specifications of the modules)
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: DIN EN 50178
  • Note: Infeed via feeder and fault detection module 2904673 TC-MACX-MCR-PTB.
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Vibration (operation): 2g, according to IEC 60068-2-6
  • Stripped length: 7 mm
  • Air and creepage distances: Air and creepage distances
  • Mounting position: Vertical, horizontal
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Identification: UL 61010 Listed;Class I, Div. 2, GROUPS A, B, C, D T4;CLASS I, Zone 2, Group IIC
  • UL, USA / Canada: UL, USA / Canada
  • Fuse: 2x 2.5 A on PCB, slow-blow (replaceable)
  • Input voltage range: 19.2 V DC ... 30 V DC
  • Installation instructions: Without end holder
  • Shock 15g, according to IEC 60068-2-27
  • Input voltage 24 V/DC
  • SWITCHING VOLTAGE MAX. 50 V DC (0.3 A);30 V DC (2 A);33 V AC (2 A)
  • 1 red LED (error);2 green LED (PWR1 and PWR2)
  • Naming: Feed module
  • Supply: Supply
  • Input current: ≤ 2 A
  • Insulation: Base insulation
  • Contact version: 1 NC (alarm = open)
  • Rated insulation voltage 50 V
  • Dimensioning surge voltage: 0.5 kV
  • Number of connections: 2
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • Suitable I/O card SAI533
  • Control level: Control level
  • Max. Permissible current: 1 A (signal/ channel)
  • Redundant power supply: Yes, diode-decoupled
  • Reverse polarity and overvoltage protection: Yes
  • Naming output: Switching output
  • Power supply: Power supply
  • Supported control: YOKOGAWA ProSafe-RS: Supported control: YOKOGAWA ProSafe-RS
Product type

Module carrier

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

24 V DC

Height

170 mm

Length

159.5 mm

Width

147 mm

IP00

Dim

(L x W x H) 159.5 x 147 x 170 mm

Manufacturer part #

2905204

Type

TC-2KS40-AO8-EX-PR-RS

Fitting type (details)

Carry rail mounting

Content

1 pc(s)

Depth

159.5 mm

Test current

1 A

Rated voltage

30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3579763 Phoenix Contact TC-2KS40-AO8-EX-PR-RS 2905204 Module carrier 24 V DC

User & Safety Instructions

User & Safety Instructions 3579763 Phoenix Contact TC-2KS40-AO8-EX-PR-RS 2905204 Module carrier 24 V DC

Description

Termination Carrier for redundant connection of 8 MACX Analog Ex i output amplifiers to analog output cards of the Yokogawa ProSafe-RS controller, via two KS40 connectors, 40-pin. Suitable for the Yokogawa card SAI533.

This text is machine translated.