• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TC-D25SUBF-AI8-EX-2PS-S800 1061347 Module carrier 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 14
  • Nominal voltage UN < 50 V DC (per signal/channel)
  • Connection type: IDC/FLK strip
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 148 mm
  • Height: 170 mm
  • Depth: 160 mm
  • Ambient conditions: Environmental conditions
  • IP00 protection
  • Ambient temperature (operation): -20 °C ... 70 °C (observe the specifications of the modules)
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: EN 60079-0;EN 60079-7;EN 60079-11
  • Note: For connecting a second termination carrier (additional 8 HART channels)
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Vibration (operation): 2g, according to IEC 60068-2-6
  • Stripped length: 7 mm
  • Air and creepage distances: Air and creepage distances
  • Mounting position: Vertical, horizontal
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Identification: UL 61010 Listed;Class I, Div. 2, GROUPS A, B, C, D T4;CLASS I, Zone 2, Group IIC
  • UL, USA / Canada: UL, USA / Canada
  • Fuse: 2x 2.5 A slow-blow (replaceable)
  • Input voltage range: 19.2 V DC ... 30 V DC
  • Installation instructions: Without end holder
  • Shock 15g, according to IEC 60068-2-27
  • Input voltage 24 V/DC
  • 2 x green LED (PWR1 and PWR2)
  • Naming: Feed module
  • Supply: Supply
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • Input current: ≤ 2 A
  • Insulation: Base insulation
  • Rated insulation voltage 30 V
  • Dimensioning surge voltage: 0.5 kV
  • Protection type (installation location): ≥ IP54 (installation location)
  • Number of connections: 1
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • Suitable I/O-card: AI845
  • Control level: Control level
  • Max. Permissible current: 1 A (signal/ channel)
  • Supported control: ABB S800 I/O: Supported control: ABB S800 I/O.
  • Redundant power supply: Yes, diode-decoupled
  • Reverse polarity and overvoltage protection: Yes
  • Power supply: Power supply
  • Directive 2014/35/EU (EMC): Directive 2014/35/EU (EMC)
  • X11
  • X12: X12
Product type

Module carrier

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

24 V DC

Height

170 mm

Length

160 mm

Width

148 mm

IP00

Dim

(L x W x H) 160 x 148 x 170 mm

Manufacturer part #

1061347

Type

TC-D25SUBF-AI8-EX-2PS-S800

Fitting type (details)

Carry rail mounting

Content

1 pc(s)

Depth

160 mm

Test current

1 A

Rated voltage

50 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562654 Phoenix Contact TC-D25SUBF-AI8-EX-2PS-S800 1061347 Module carrier 24 V DC

User & Safety Instructions

User & Safety Instructions 3562654 Phoenix Contact TC-D25SUBF-AI8-EX-2PS-S800 1061347 Module carrier 24 V DC

Description

Termination carrier for 8 1-channel MACX analog (Ex i) isolation amplifier for connection to the ABB S800 system AI845 (analog input) via the TU812 or TU854 with 2-fold redundant voltage supply

This text is machine translated.