• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F DI16/1 HS 1H 2701722 PLC add-on module 24 V DC

1/2
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

AXL F DI16/1 HS 1H

No. of digital inputs (max.)

16

No. of inputs (max.)

16

No. of inputs

16 x

Operating voltage

24 V DC

Height

126.1 mm

Length

54 mm

Width

35 mm

IP20

Dim

(L x W x H) 54 x 35 x 126.1 mm

Connection method

1-core

Connection

1-core

Field bus system

Local bus

Manufacturer part #

2701722

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Logic voltage UL

5 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220211 Phoenix Contact AXL F DI16/1 HS 1H 2701722 PLC add-on module 24 V DC

Description

Axio line digital input module, 16 inputs, High Speed, 24 V DC, 1-conductor connection technology (including bussockelmodul and connectors).

This text is machine translated.