• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL F EX IS RTD8 XC 1F 1397158 Temperature module 24 V DC, 5 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Axioline F product family
  • Modular design: Block modules
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 53.6 mm
  • Height: 129.9 mm
  • Depth: 77.1 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 60 °C (standard);-40 °C ... 70 °C (Extended, see chapter "Successfully tested: Use under extreme environmental conditions" in data sheet.)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
  • Pollution level 2 (IEC 60664-1, EN 60664-1)
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Name of connection: Axioline F-plug
  • Stripped length: 8 mm
  • Installation position: Arbitrary (no temperature derating)
  • ATEX
  • IECEx: IECEx
  • Transmission speed 100 MBit/s
  • Marking: Ex ec [ia Ga] IIC T4 GC;[Ex ia Da] IIIC
  • UL, USA / Canada: UL, USA / Canada
  • Maximum power loss at rated conditions 1.07 W.
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Number of interfaces: 2
  • Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Delivery scope: Inclusive of bus base module and Axioline F-plugs
  • Supply voltage range: 19.2 V DC ... 30 V DC
  • Certificate: E196811
  • Connection technology: Connection technology
  • Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
  • Power consumption maximum 40 mA
  • Wire connection: Conductor connection
  • Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | reverse polarity protection diode;transient protection | suppressor diode
  • Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • Special features: RTD functionality; intrinsically safe; Extreme conditions variant
  • Safety specifications: Safety specifications
  • Max. Output voltage Uo 10.6 V
  • Max. Output current IO 16.8 mA
  • Max. Output power Po: 45 mW
  • Safety technical maximum voltage Um: 250 V
  • CCC / China-Ex: CCC / China-Ex
  • Name of input: Analogue inputs
  • Input Description: Inputs for resistive temperature sensors
  • Number of inputs: 8 (for resistive temperature sensors)
  • Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
  • Analogue::: Analogue:
  • Input filter time: 40 ms; 60 ms; 100 ms; 120 ms (adjustable)
  • Supply voltage 24 V DC
  • UL Ex, USA / Canada: UL Ex, USA / Canada
  • 24-bit A/D converter resolution
  • Suitable sensor types (RTD): Pt, Ni, KTY, Cu sensors
  • Linear resistance range: 0 Ω ... 500 Ω;0 kΩ ... 5 kΩ;0 kΩ ... 10 kΩ
  • Module
  • Input address space: 16 bytes
  • Output address space: 0 bytes
  • Need for parameter data: 28 bytes
  • Need for configuration data: 6 bytes
  • Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
  • Measured value display 16 bit (15 bit + sign)
  • Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 60 Hz, 1 min.
  • Data formats: inLine, S7 compatible, standard formatting
  • Axioline F-Local bus: Axioline F-Local bus
  • Tolerance, relative: See tables for tolerance values
  • Tolerance, absolute: Type. ± 0.1 K (Pt 100 in 3-wire connection); see tolerance tables
  • Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
  • Potential: Infeed for analog modules (UA): Potentials: Infeed for analog modules (UA)
  • Test voltage: 5 V supply of local bus (UBus) / 24 V supply (peripheral): 500 V AC, 60 Hz, 1 min.
  • Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 60 Hz, 1 min.
  • Axioline F-plug: Axioline F-plug
  • Test voltage: 5 V supply of local bus (UBus) / analog inputs: 1500 V AC, 60 Hz, 1 min.
  • Test voltage 24 V supply (peripheral) / analogue inputs 1500 V AC, 60 Hz, 1 min.
  • Test voltage: Analogue inputs / functional ground: 500 V AC, 60 Hz, 1 min.
  • Process data update: 1 ms
  • Nominal value of the power sources: 1 mA (Pt 100 , Ni 100, RLin 500 Ω | pulsed current, the value is valid during the sampling phase);210 µA (Pt 1000, Ni 1000, RLin 5000 Ω | pulsed current, the value is valid during the sampling phase);10 µA (RLin 10000 Ω | pulsed current, the value is valid during the sampling phase)
  • Differential non-linearity: Typical. 1 ppm ±0.0001 % (in all areas)
  • Integral nonlinearity: Typical. 30 ppm ±0.003 % (Pt 100);typ. 20 ppm ±0.02 % (RLin 500 Ω);typ. 200 ppm ±0.02 % (RLin 5000 Ω);typ. 800 ppm ±0.08 % (RLin 10000 Ω)
  • A, B / IIC: Max. outer inductance Lo / max. outer capacitance Co: 100 mH / 2.3 µF
  • C / IIB, IIIC: Max. external inductance Lo / max. external capacitance Co: 100 mH / 16.2 µF
  • D / IIA, E, F, G, Class III: Max. external inductance Lo / max. external capacitance Co: 100 mH / 72 µF
Product type

Temperature module

Type

AXL F EX IS RTD8 XC 1F

No. of analogue inputs

8

No. of analogue outputs

0

No. of inputs (max.)

8

No. of outputs (max.)

0

No. of inputs

8 x

No. of outputs

0 x

Output signal current

16.8 mA

Max. output current per channel

16.8 mA

Output signal voltage

10.6 V

Operating voltage

24 V DC

5 V DC

Height

129.9 mm

Length

77.1 mm

Width

53.6 mm

IP20

Dim

(L x W x H) 77.1 x 53.6 x 129.9 mm

Connection method

2-, 3-, 4-core

Connection

Push-in wire connector

Max. current consumption

60 mA

Manufacturer part #

1397158

Type

modular block

Fitting type (details)

Carry rail mounting

Response time tS

1 ms

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Logic voltage UL

5 V DC

Depth

75.948224 mm

53.6 mm

129.40605 mm

75.948224 mm

FALSE

0

0

DC

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

24 Bit

Other

TRUE

None

None

TRUE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

0

0

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-30 V

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583247 Phoenix Contact AXL F EX IS RTD8 XC 1F 1397158 Temperature module 24 V DC, 5 V DC

User & Safety Instructions

User & Safety Instructions 3583247 Phoenix Contact AXL F EX IS RTD8 XC 1F 1397158 Temperature module 24 V DC, 5 V DC

Description

Axioline F, temperature sensor module, analog inputs: 8 (for resistive temperature sensors), connection technology: 2-, 3-, 4-wire (shielded), transfer speed in local bus: 100 MBit/s, RTD functionality , intrinsically safe, extreme conditions variant, protection type IP20, Including bus base module and Axioline F-plugs

This text is machine translated.