• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 35,6 UT HBUS BK DIN rail casing 89.7 x 35.6 x 62.6 Polycarbonate (PC) Black 1 pc(s)

Product type
DIN rail casing
Material
Polycarbonate (PC)
Width
35.6 mm
Height
62.6 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.10 / piece)
€ 6.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Polycarbonate
Product type

DIN rail casing

Material

Polycarbonate (PC)

Factory colour

Black

Type

Lower section

Length

89.7 mm

Width

35.6 mm

Height

62.6 mm

Compatible with (details)

BC 35.6

Content

1 pc(s)

Dim

(L x W x H) 89.7 x 35.6 x 62.6 mm

Type

BC 35,6 UT HBUS BK

Material (details)

Polycarbonate

Type

BC 35.6 UT HBUS BK

Documents & Downloads

Datasheet

Datasheet 741838 Phoenix Contact BC 35,6 UT HBUS BK DIN rail casing 89.7 x 35.6 x 62.6 Polycarbonate (PC) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741838 Phoenix Contact BC 35,6 UT HBUS BK DIN rail casing 89.7 x 35.6 x 62.6 Polycarbonate (PC) Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)