• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 71,6 DKL S TRANS DIN rail casing (lid) 45 x 71.6 x 8 Polycarbonate (PC) Transparent 1 pc(s)

Product type
DIN rail casing (lid)
Material
Polycarbonate (PC)
Width
71.6 mm
Height
8 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Polycarbonate
Product type

DIN rail casing (lid)

Material

Polycarbonate (PC)

Factory colour

Transparent

Type

Cover

Length

45 mm

Width

71.6 mm

Height

8 mm

Compatible with (details)

BC 71.6

Content

1 pc(s)

Dim

(L x W x H) 45 x 71.6 x 8 mm

Type

BC 71,6 DKL S TRANS

Material (details)

Polycarbonate

Type

BC 71.6 DKL S TRANS

Documents & Downloads

Datasheet

Datasheet 741589 Phoenix Contact BC 71,6 DKL S TRANS DIN rail casing (lid) 45 x 71.6 x 8 Polycarbonate (PC) Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741589 Phoenix Contact BC 71,6 DKL S TRANS DIN rail casing (lid) 45 x 71.6 x 8 Polycarbonate (PC) Transparent 1 pc(s)

Description

Swivel mounted, lead-sealable, transparent, incl. insert aperture.

More interesting products

(*All information is plus legal VAT)