
Highlights & Details
RJ45 connector
Our service for you
Technical specifications
- Protection class: IP20
- External diameter of the cable: 5 mm - 9 mm
- Transfer rate 1 GBit/s
- Rated current 1.75 A
- Frequency range: Up to 100 MHz
- Rated voltage 72 V/DC
- Material contact carrier: PC
- Number of cable outlets: 1
- Rated voltage: 48 V
- Contact resistance: 0.001 Ω (wire - IDC), 0.005 Ω (wire - IDC)
- Resistance 500 MΩ
- Type
CUC-IND-C1ZNI-S/R4IE8
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8
CAT 5
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
26
- Connection
IDC
Quick-connect
- Weight
13.96 g
- Factory colour
Green
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Material
Copper-zinc alloy
Gadolinium-Zinc
- Width
13.6 mm
- Height
14.4 mm
- Length
53 mm
- RoHS-compliant
Yes
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Cross section (flexible) (max.)
0.14 mm²
- Cross section (inflexible) (max.)
0.25 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.25 mm²
IP20
- Number of pins
8
Other
TRUE
V0
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2136978 Phoenix Contact CUC-IND-C1ZNI-S/R4IE8 RJ45 connector 1421607 Plug, straight No. of pins (RJ) 8 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2136978 Phoenix Contact CUC-IND-C1ZNI-S/R4IE8 RJ45 connector 1421607 Plug, straight No. of pins (RJ) 8 Green 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 136.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























