• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ECS-B-122X109-S-UV -V GY 1054708 Electronics casing 164 x 116 x 64 Grey (RAL 7042) 5 pc(s)

Image similar
Product type
Electronics casing
Width
164 mm
Height
116 mm
Content
5 pc(s)
Features
vented
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Closed
  • RAL number: 7042
  • Material: Other
Product type

Electronics casing

Features

vented

Factory colour

Grey (RAL 7042)

Width

164 mm

Height

116 mm

Dimensions

164 x 116 x 64 mm

Content

5 pc(s)

Dim

(W x H x D) 164 x 116 x 64 mm

Depth

64 mm

Type

ECS-B-122X109-S-UV -V GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562255 Phoenix Contact ECS-B-122X109-S-UV -V GY 1054708 Electronics casing 164 x 116 x 64 Grey (RAL 7042) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3562255 Phoenix Contact ECS-B-122X109-S-UV -V GY 1054708 Electronics casing 164 x 116 x 64 Grey (RAL 7042) 5 pc(s)

Description

ECS family vented housing, screw lock, degree of protection: IP66/IP67/IP68/IP69 when combined with associated front panel, color: Grey (7042), width: 164  mm, height: 116 mm, depth: 64 mm

This text is machine translated.

What kind of Universal Enclosures are you looking for?