• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HC-ALU 6-100,5 PROFILE 1000 2200900 Electronics casing 1000 x 1000 x 121 x 32.8 Aluminium 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Electronics casing
Material
Aluminium
Width
1000 mm
Height
121 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Electronics casing

Features

wallmount option

Material

Aluminium

Length

1000 mm

Width

1000 mm

Height

121 mm

Inside width

100.5 mm

Dimensions

1000 x 121 x 32.8 mm

Content

1 pc(s)

Dim

(L x W x H) 1000 x 1000 x 121 mm

Depth

32.8 mm

Type

HC-ALU 6-100,5 PROFILE 1000

Other

1000 mm

121 mm

32.8 mm

7024

Aluminium

Closed

FALSE

Other

Documents & Downloads

Datasheet

Datasheet 3578651 Phoenix Contact HC-ALU 6-100,5 PROFILE 1000 2200900 Electronics casing 1000 x 1000 x 121 x 32.8 Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3578651 Phoenix Contact HC-ALU 6-100,5 PROFILE 1000 2200900 Electronics casing 1000 x 1000 x 121 x 32.8 Aluminium 1 pc(s) Piece

What kind of Universal Enclosures are you looking for?