• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HC-ALU 6-161 PROFILE 1000 2200905 Electronics casing 1000 x 1000 x 187 x 54.6 Aluminium 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Electronics casing
Material
Aluminium
Width
1000 mm
Height
187 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Electronics casing

Features

closed

Material

Aluminium

Length

1000 mm

Width

1000 mm

Height

187 mm

Inside width

161 mm

Dimensions

1000 x 187 x 54.6 mm

Content

1 pc(s)

Dim

(L x W x H) 1000 x 1000 x 187 mm

Depth

54.6 mm

Type

HC-ALU 6-161 PROFILE 1000

Documents & Downloads

Datasheet

Datasheet 3578676 Phoenix Contact HC-ALU 6-161 PROFILE 1000 2200905 Electronics casing 1000 x 1000 x 187 x 54.6 Aluminium 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3578676 Phoenix Contact HC-ALU 6-161 PROFILE 1000 2200905 Electronics casing 1000 x 1000 x 187 x 54.6 Aluminium 1 pc(s) Single

What kind of Universal Enclosures are you looking for?