Image similar
24 V DC
Motor starter
0.6 A
24 V DC
3
2906061
600 mA
600 mA
ELR H3-IES-PT-24DC/500AC-06-T
(W x H x D) 22.5 x 107.5 x 114 mm
Spring-loaded connector
22.5 mm
107.5 mm
114 mm
IP20
yes
Datasheet 3579973 Phoenix Contact ELR H3-IES-PT-24DC/500AC-06-T 2906061 Motor starter 24 V DC Nominal current 600 mA
User & Safety Instructions 3579973 Phoenix Contact ELR H3-IES-PT-24DC/500AC-06-T 2906061 Motor starter 24 V DC Nominal current 600 mA