• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ELR H3-IES-PT/500AC-9-IFS 2905143 Motor starter Nominal current 9 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Motor voltage

500 V AC

Product type

Motor starter

Supply current

9 A

Manufacturer part #

2905143

Nominal current

9 A

Nominal current - rounded value

9 A

Type

ELR H3-IES-PT/500AC-9-IFS

Dim

(W x H x D) 22.5 x 107.5 x 114 mm

Connection

Spring-loaded connector

Width

22.5 mm

Height

107.5 mm

Depth

114 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579962 Phoenix Contact ELR H3-IES-PT/500AC-9-IFS 2905143 Motor starter Nominal current 9 A

User & Safety Instructions

User & Safety Instructions 3579962 Phoenix Contact ELR H3-IES-PT/500AC-9-IFS 2905143 Motor starter Nominal current 9 A

What kind of Soft Starters are you looking for?