• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ELR H5-I-PT- 24DC/500AC-9-P02 1160740 Motor starter 24 V DC Nominal current 9 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type main circuit: Spring-loaded connection
  • Number of command points: 1
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as NC contacts: 1
  • Type of motor starter: Reversing starter
  • Design of electrical connection for auxiliary and control circuit: Spring connection
  • Tripping class CLASS 10
  • Rated operating current at AC-3, 400 V 9 A.
  • Rated operating current Ie: 9 A.
  • Rated control supply voltage DC 19.2-19.2 V.
  • External reset possible: Yes
  • With short-circuit release: No.
  • Voltage type for activation: DC
  • Temperature-compensated overload protection: No.
  • Rail mounting possible: Yes
  • Overload release current setting 1.5-9 A
Motor voltage

500 V AC

Product type

Motor starter

Supply current

9 A

Operating voltage

500 V

Nominal voltage

24 V DC

Manufacturer part #

1160740

Nominal current

9 A

Nominal current - rounded value

9 A

Type

ELR H5-I-PT- 24DC/500AC-9-P02

Dim

(W x H x D) 22.5 x 107.5 x 114 mm

Connection

Spring-loaded connector

Width

22.5 mm

Height

107.5 mm

Depth

114 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565250 Phoenix Contact ELR H5-I-PT- 24DC/500AC-9-P02 1160740 Motor starter 24 V DC Nominal current 9 A

User & Safety Instructions

User & Safety Instructions 3565250 Phoenix Contact ELR H5-I-PT- 24DC/500AC-9-P02 1160740 Motor starter 24 V DC Nominal current 9 A

Description

Hybrid motor starters; functions: Start motor, reverse motor, motor protection; input: 24 V DC; 3~, 500 V AC, 9 A push-in connection

This text is machine translated.

What kind of Soft Starters are you looking for?