• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FA MCR-DS-I-I-OLP Digital display

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -40 °C ... 60 °C
  • Max. Operating height<: 5000 m (above sea level)
  • Description of the input: Current measurement input
  • Input signal current: 4 mA ... 20 mA
  • Output signal current: 4 mA ... 20 mA
  • Wire stripping length: 9 mm
  • Material casing: Aluminum / polycarbonate
Product type

Digital display

Reading type

Amperage

Reading range (min.)

4 mA

Type

FA MCR-DS-I-I-OLP

Reading range (max.)

20 mA

IP65 (front)

IP20 (back panel)

Dim

(L x W x H) 41.5 x 96 x 48 mm

Factory colour

Light grey

Width

96 mm

Height

48 mm

Length

41.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226197 Phoenix Contact FA MCR-DS-I-I-OLP Digital display

Datasheet 2226197 Phoenix Contact FA MCR-DS-I-I-OLP Digital display

User & Safety Instructions

User & Safety Instructions 2226197 Phoenix Contact FA MCR-DS-I-I-OLP Digital display

Description

Output loop-fed process indicator with HART communication for control cabinet installation

This text is machine translated.

What kind of Digital Panel Meters are you looking for?