• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital display

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -40 °C ... 60 °C
  • Max. Operating height<: 5000 m (above sea level)
  • Description of the input: Current measurement input
  • Input signal current: 4 mA ... 20 mA
  • Output signal current: 4 mA ... 20 mA
  • Wire stripping length: 9 mm
  • Material casing: Aluminum
Product type

Digital display

Reading type

Amperage

Reading range (min.)

4 mA

Type

FA MCR-EX-FDS-I-I-OLP

Reading range (max.)

20 mA

IP66/IP67

Dim

(L x W x H) 55.5 x 131 x 81.5 mm

Width

131 mm

Height

81.5 mm

Length

55.5 mm

Documents & Downloads

Datasheet

Datasheet 2225754 Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital display

Datasheet 2225754 Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital display

User & Safety Instructions

User & Safety Instructions 2225754 Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital display

Description

Ex i output loop-fed process indicator with HARTⓇ communication in the field housing, can be used up to zone 1.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?