• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Fiber media converter PSI-MOS-RS232/FO1300 E FO converter

Image similar
Product type
Fiber media converter
Mounting type
DIN rail
Enclosure material
PA 6.6-FR
Connection
COMBICON
D-SUB-9
SC-Duplex
Functions (FO)
FO converter
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,599.00 / piece)
€ 1,599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fiber media converter

Mounting type

DIN rail

Manufacturer

Phoenix Contact

Enclosure material

PA 6.6-FR

Connection

COMBICON

D-SUB-9

SC-Duplex

Functions (FO)

FO converter

Supply voltage (num.)

24 V DC

Supply current

100 mA

Channels

1

Interfaces

RS485

Protection class

IP20

Factory colour

Green

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+60 °C

Compatible with

Fibre opics

Manufacturer part #

2708588

Content

1 pc(s)

Connector type

Screw-lock latch

Plug, straight

35.2

104.53 mm

105 mm

Other

DC

TRUE

18-32 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772298 Phoenix Contact Fiber media converter PSI-MOS-RS232/FO1300 E FO converter

User & Safety Instructions

User & Safety Instructions 772298 Phoenix Contact Fiber media converter PSI-MOS-RS232/FO1300 E FO converter

Description

Fiber optic converter with integrated optical diagnostics, alarm contact, for RS-232 interfaces up to 115.2 kbps, termination device with one fiber optic interface (SC duplex), 1300 nm, for fiberglass cable

More interesting products

(*All information is plus legal VAT)