• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ICS20-F22S-7035 2203888 Faceplate (L x W x H) 22.5 x 20 x 7 mm Polyamide Light grey 10 pc(s)

Image similar
Product type
Faceplate
Width
20 mm
Material
Polyamide
Height
7 mm
Type
ICS filler, closed
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operating): -40 °C - +100 °C.
  • Housing type: Mounting rail housing
Product type

Faceplate

Height

7 mm

Type

ICS filler, closed

Length

22.5 mm

Width

20 mm

Dim

(L x W x H) 22.5 x 20 x 7 mm

Material

Polyamide

Factory colour

Light grey

Content

10 pc(s)

Type

ICS20-F22S-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209647 Phoenix Contact ICS20-F22S-7035 2203888 Faceplate (L x W x H) 22.5 x 20 x 7 mm Polyamide Light grey 10 pc(s)

Datasheet 2209647 Phoenix Contact ICS20-F22S-7035 2203888 Faceplate (L x W x H) 22.5 x 20 x 7 mm Polyamide Light grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2209647 Phoenix Contact ICS20-F22S-7035 2203888 Faceplate (L x W x H) 22.5 x 20 x 7 mm Polyamide Light grey 10 pc(s)

Description

Standardized connections such as RJ45, USB, D-SUB and antenna sockets as integrative components. Optimal space utilization as well as adaptability of design, colors and printing.

This text is machine translated.

What kind of Enclosure Parts are you looking for?