• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IOA REL 120V DI/1.0A/EX 2910157 Relay module 120 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VIP I/O marshaling
  • Connector type: Pin strip
  • Width: 10.3 mm
  • Height: 64.2 mm
  • Depth: 72.9 mm
  • Colour: Grey (RAL 7042)
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: IEC 60664; DIN EN 50178
  • Mounting type: Plug-in assembly
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level: 2
  • Permissible air humidity (operation): 0 % ... 95 % (non-condensing)
  • All mounting positions permitted
  • ATEX
  • IECEx: IECEx
  • Identification: Class I, div. 2, GROUPS A, B, C, D T4;CLASS I, zone 2, AEx ec NC IIC T4 GC;ex ec NC IIC T4 GC
  • UL, USA / Canada: UL, USA / Canada
  • Operating mode 100 % ED
  • Certificate: PxCIF23UKEX2910153X
  • Mounting instructions: Plug for VIP/... socket...
  • Protective circuit: Bridge rectifier
  • UKEX
  • Switching voltage maximum 24 V DC
  • Application: Input function
  • Inrush current maximum 50 mA
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 12.11.2025
  • NOMINAL INPUT VOLTAGE UN 120 V AC
  • Input voltage range referred to UN: 0.9 ... 1.1
  • Typical input current at UN 3 mA
  • Operating voltage display: Yellow LED
  • Contact version 1 closer
  • Continuous current limit 50 mA
  • Switching: Switching
  • Safety specifications: Safety specifications
  • Input voltage UI 120 V AC
  • Mechanical life: 2x 107 switching cycles
  • Offensive side: Pathogen side
  • Typical response time: 5 ms
  • Typical fall-back time: 4 ms
  • Type of switch contact: Single contact
  • Contact material: AgSnO, hard gold plated
  • Minimum switching current 1 mA (at 24 V)
  • Switch-off power (resistive load) maximum: 1.2 W (at 24 V DC)
  • Control circuit: Control circuit
  • Input current II 3 mA
  • CSA, USA/Canada: CSA, USA/Canada
Product type

Relay module

Type

IOA REL 120V DI/1.0A/EX

No. of inputs

1 x

No. of outputs

1 x

Max. output current per channel

1.0 A

Output signal voltage

24 V

Operating voltage

120 V AC

Height

64.2 mm

Length

72.9 mm

Width

10.3 mm

IP20

Dim

(L x W x H) 72.9 x 10.3 x 64.2 mm

Max. current consumption

50 mA

Manufacturer part #

2910157

Fitting type (details)

Push-fit

Response time tS

5 ms

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

No. of relay outputs (max.)

1

Depth

72.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580117 Phoenix Contact IOA REL 120V DI/1.0A/EX 2910157 Relay module 120 V AC

User & Safety Instructions

User & Safety Instructions 3580117 Phoenix Contact IOA REL 120V DI/1.0A/EX 2910157 Relay module 120 V AC

Description

Relay module for VIP I/O Marshall base elements. For galvanic isolated coupling of 120-V AC field devices to digital inputs. Integrated fuse and fuse failure indicator.

This text is machine translated.