• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IOA REL 230V DO/BFI/NC/3.0A/EX 2910422 Relay module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VIP I/O marshaling
  • Number of pins: 11
  • Connector type: Pin strip
  • Width: 10.3 mm
  • Height: 64.2 mm
  • Depth: 72.9 mm
  • Colour: Grey (RAL 7042)
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Standards/regulations: IEC 60664; DIN EN 50178
  • Mounting type: Plug-in assembly
  • All mounting positions permitted
  • ATEX
  • IECEx: Ex na NC IIC T4 GC
  • Identification: ISA S71.04.2013 G3 Harsh Group A
  • Operating mode 100 % ED
  • Mounting instructions: Plug for VIP/... socket...
  • Protection: Reverse polarity protection | reverse polarity protection diode;free-wheeling diode | flyback diode
  • Pollutant test: Pollutant gas test
  • Switching voltage maximum 230 V AC
  • Application: Output function
  • Switch-on current maximum: On request
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 12.11.2025
  • NOMINAL INPUT VOLTAGE UN 24 V DC
  • Input voltage range referred to UN: 0.9 ... 1.1
  • Typical input current at UN 13.5 mA
  • Operating voltage display: Yellow LED
  • Contact version 1 opener
  • Continuous current rating: 3 A (fuse limited)
  • Contact type: Power contact
  • Switching: Switching
  • Safety specifications: Safety specifications
  • Input voltage UI 24 V DC
  • Ex data: Ex data
  • Mechanical life: 2x 107 switching cycles
  • Offensive side: Pathogen side
  • Typical response time: 5 ms
  • Typical fall-back time: 8 ms
  • Type of switch contact: Single contact
  • Contact material: AgSnO
  • Minimum switching current 10 mA (at 12 V)
  • Breaking capacity (resistive load) maximum: 23 W (at 110 V DC);690 VA (230 V AC)
  • Control circuit: Control circuit
  • Input current II 13.5 mA
  • Number of connections: 1
  • FM
  • CSA, Canada: CSA, Canada
Product type

Relay module

Type

IOA REL 230V DO/BFI/NC/3.0A/EX

No. of outputs

1 x

Max. output current per channel

3 A

Output signal voltage

230 V

Operating voltage

24 V DC

Height

64.2 mm

Length

72.9 mm

Width

10.3 mm

IP20

Dim

(L x W x H) 72.9 x 10.3 x 64.2 mm

Max. current consumption

13.5 mA

Manufacturer part #

2910422

Fitting type (details)

Push-fit

Response time tS

5 ms

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

No. of relay outputs (max.)

1

Depth

72.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580200 Phoenix Contact IOA REL 230V DO/BFI/NC/3.0A/EX 2910422 Relay module 24 V DC

User & Safety Instructions

User & Safety Instructions 3580200 Phoenix Contact IOA REL 230V DO/BFI/NC/3.0A/EX 2910422 Relay module 24 V DC

Description

Relay module for VIP I/O Marshall base elements. For switching 230 V AC loads up to 3 A. Integrated fuse and fuse failure indicator. NC contact can be used.

This text is machine translated.