• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI-BAT/12DC/1.6AH Energy storage

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 205.00
-5 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Energy storage

Input voltage (max.)

12 V DC

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Dim

(W x H x D) 68 x 99 x 107 mm

Rechargeable battery capacity (details)

1.6 Ah

Connections

Screw terminals

Width

68 mm

Height

99 mm

Depth

107 mm

Type

MINI-BAT/12DC/1.6AH

Bridging time, max load

420 s

Output voltage

12 V DC

12 V

67.5

107 m

40-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 512859 Phoenix Contact MINI-BAT/12DC/1.6AH Energy storage

User & Safety Instructions

User & Safety Instructions 512859 Phoenix Contact MINI-BAT/12DC/1.6AH Energy storage

User & Safety Instructions 512859 Phoenix Contact MINI-BAT/12DC/1.6AH Energy storage

Description

Battery-module, 12 V V/DC, 1.6 Ah, for usage with DC-UPS/12DC/4A

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)