• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NS 15 UNPERF 1000MM 1207643 Support rail no holes Steel 1000 mm 20 pc(s)

Image similar
Product type
Support rail
Length
1000 mm
Features
no holes
Material
Steel
Material properties
zinc plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drill hole spacing middle 0 mm
  • Punching shape: Without
  • Material thickness 1 mm.
  • Surface protection: Other
  • Material: Steel
Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc plated

Length

1000 mm

Content

20 pc(s)

Type

NS 15 UNPERF 1000MM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566399 Phoenix Contact NS 15 UNPERF 1000MM 1207643 Support rail no holes Steel 1000 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3566399 Phoenix Contact NS 15 UNPERF 1000MM 1207643 Support rail no holes Steel 1000 mm 20 pc(s)

Description

Mounting rail unperforated, according to EN 60715, material: Steel, galvanized, thick layer passivated, Standard profile, color: silver colored

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?