• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NS 35/ 7,5 UNP AE DP 1 3002647 Support rail no holes Steel 160 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Support rail
Length
160 mm
Width
160 mm
Features
no holes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Punching shape: Without
  • Surface protection: Other
  • Material: Steel
Packaging type

Piece

Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc plated

Length

160 mm

Width

160 mm

Dim

(L x W) 160 mm x 160 mm

Content

1 pc(s)

Type

NS 35/ 7,5 UNP AE DP 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3580566 Phoenix Contact NS 35/ 7,5 UNP AE DP 1 3002647 Support rail no holes Steel 160 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580566 Phoenix Contact NS 35/ 7,5 UNP AE DP 1 3002647 Support rail no holes Steel 160 mm 1 pc(s) Piece

Description

Mounting rail unperforated, especially for PxC polyester terminal boxes, material: Steel, galvanized, thick layer passivated, color: Silver

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?