• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NS 32 WH UNPERF 2000MM-VPE 10 1204106 Support rail no holes Steel 2000 mm 10 pc(s)

Image similar
Product type
Support rail
Length
2000 mm
Features
no holes
Material
Steel
Material properties
zinc plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design G-rail
  • Punching shape: Without
  • Material thickness 1.5 mm.
  • Surface protection: Other
  • Material: Steel
Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc plated

Length

2000 mm

Height

15 mm

Content

10 pc(s)

Type

NS 32 WH UNPERF 2000MM-VPE 10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566190 Phoenix Contact NS 32 WH UNPERF 2000MM-VPE 10 1204106 Support rail no holes Steel 2000 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3566190 Phoenix Contact NS 32 WH UNPERF 2000MM-VPE 10 1204106 Support rail no holes Steel 2000 mm 10 pc(s)

Description

Mounting rail unperforated, packaging variant with 10 pieces (20 m), according to EN 60715, material: Steel, galvanized, white-passivated, G-profile, color: silver-colored

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?