• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NS 35/ 7,5 UNP AE OP 121X121 3002644 Support rail no holes Steel 101 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Support rail
Length
101 mm
Width
35 mm
Features
no holes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Punching shape: Without
  • Surface protection: Other
  • Material: Steel
Packaging type

Piece

Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc plated

Factory colour

Silver

Length

101 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 101 x 35 x 7.5 mm

Content

1 pc(s)

Type

NS 35/ 7,5 UNP AE OP 121X121

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3580558 Phoenix Contact NS 35/ 7,5 UNP AE OP 121X121 3002644 Support rail no holes Steel 101 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580558 Phoenix Contact NS 35/ 7,5 UNP AE OP 121X121 3002644 Support rail no holes Steel 101 mm 1 pc(s) Piece

Description

Mounting rail unperforated, especially for PxC polyester terminal boxes, material: Steel, galvanized, thick layer passivated, color: Silver

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?