• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable DFK-MSTB Total number of pins 12 Contact spacing: 5 mm 0707196 50 pc(s)

Product type
Pin housing cable
Connector type
Plug, mount
No. of rows
1
Series
DFK-MSTB
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.98 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Base strip DFK-MSTB 2,5/12-G

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

Product type

Pin housing cable

Connector type

Plug, mount

No. of rows

1

Connector system

wire-to-board

Series

DFK-MSTB

Features

for enclosures

+ screw lock

CS

5 mm

Pins per row

12

Total number of pins

12

Width

80.00 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Dim

(L x W x H) 17.50 x 80.00 x 27.20 mm

Connection

Solder tag

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

0707196

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

27.20 mm

Length

17.50 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

DFK-MSTB 2,5/12-G

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 569034 Phoenix Contact Pin housing cable DFK-MSTB Total number of pins 12 Contact spacing: 5 mm 0707196 50 pc(s)

User & Safety Instructions

User & Safety Instructions 569034 Phoenix Contact Pin housing cable DFK-MSTB Total number of pins 12 Contact spacing: 5 mm 0707196 50 pc(s)

Description

Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 12, Pitch: 5 mm, Connection method: Solder/Slip-on connection, Color: green, Contact surface: Tin, Assembly: Direct mounting, Accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 304.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)