Pin housing cable
Plug, mount
1
wire-to-board
DFK-MSTB
for enclosures
+ screw lock
5.08 mm
4
4
40.64 mm
12 A
12 A
50 pc(s)
12
24
(L x W x H) 17.50 x 40.64 x 27.20 mm
Solder tag
Perpendicular (to the PCB)
0707264
Green
Yes
Tin plated
Tin plated
320 V
27.20 mm
17.50 mm
2.5 mm²
0.2 mm²
DFK-MSTB 2,5/ 4-G-5,08
yes
Datasheet 566565 Phoenix Contact Pin housing cable DFK-MSTB Total number of pins 4 Contact spacing: 5.08 mm 0707264 50 pc(s)
User & Safety Instructions 566565 Phoenix Contact Pin housing cable DFK-MSTB Total number of pins 4 Contact spacing: 5.08 mm 0707264 50 pc(s)
€ 110.98*
The necessary accessories are required to use the article as described.