Pin housing cable
Plug, mount
1
wire-to-board
DFK-MSTB
for enclosures
+ screw lock
5.08 mm
6
6
50.80 mm
12 A
12 A
50 pc(s)
12
24
(L x W x H) 17.50 x 50.80 x 27.20 mm
Solder tag
Perpendicular (to the PCB)
0707280
Green
Yes
Tin plated
Tin plated
320 V
27.20 mm
17.50 mm
2.5 mm²
0.2 mm²
DFK-MSTB 2,5/ 6-G-5,08
yes
Datasheet 567574 Phoenix Contact Pin housing cable DFK-MSTB Total number of pins 6 Contact spacing: 5.08 mm 0707280 50 pc(s)
User & Safety Instructions 567574 Phoenix Contact Pin housing cable DFK-MSTB Total number of pins 6 Contact spacing: 5.08 mm 0707280 50 pc(s)
€ 160.98*
The necessary accessories are required to use the article as described.