• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable DFK-MSTBVA Total number of pins 2 Contact spacing: 5.08 mm 1899281 50 pc(s)

Product type
Pin housing cable
Connector type
Plug, mount
No. of rows
1
Series
DFK-MSTBVA
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.90 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip DFK-MSTBVA 2,5/ 2-GF-5,08

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Pin housing cable

Connector type

Plug, mount

No. of rows

1

Connector system

wire-to-board

Series

DFK-MSTBVA

Features

for enclosures

+ screw lock

CS

5.08 mm

Pins per row

2

Total number of pins

2

Width

39.92 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Dim

(L x W x H) 12.00 x 39.92 x 18.20 mm

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1899281

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

18.20 mm

Length

12.00 mm

Type

DFK-MSTBVA 2,5/ 2-GF-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566898 Phoenix Contact Pin housing cable DFK-MSTBVA Total number of pins 2 Contact spacing: 5.08 mm 1899281 50 pc(s)

User & Safety Instructions

User & Safety Instructions 566898 Phoenix Contact Pin housing cable DFK-MSTBVA Total number of pins 2 Contact spacing: 5.08 mm 1899281 50 pc(s)

Description

Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)