Image similar
Pin housing cable
Plug, straight
1
wire-to-board
FKIC
+ push-in spring bracket
5.08 mm
8
8
42.64 mm
12 A
12 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 15.00 x 42.64 x 27.00 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1873414
Green
Yes
Tin plated
Tin plated
320 V
27.00 mm
15.00 mm
2.5 mm²
0.2 mm²
FKIC 2,5/ 8-ST-5,08
yes
Datasheet 569898 Phoenix Contact Pin housing cable FKIC Total number of pins 8 Contact spacing: 5.08 mm 1873414 50 pc(s)
User & Safety Instructions 569898 Phoenix Contact Pin housing cable FKIC Total number of pins 8 Contact spacing: 5.08 mm 1873414 50 pc(s)
€ 265.99€ 260.99*
The necessary accessories are required to use the article as described.