Pin housing cable
Plug, vertical mount
1
wire-to-board
MSTBVK
+ TS35 mounting feet
+ screw lock
+ extractor sleeve
5.08 mm
15
15
77.72 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 27.20 x 77.72 x 37.00 mm
Screw terminal
Plug
1788855
Green
Yes
Tin plated
Tin plated
320 V
37.00 mm
27.20 mm
2.5 mm²
0.2 mm²
MSTBVK 2,5/15-G-5,08
yes
Datasheet 568435 Phoenix Contact Pin housing cable MSTBVK Total number of pins 15 Contact spacing: 5.08 mm 1788855 50 pc(s)
User & Safety Instructions 568435 Phoenix Contact Pin housing cable MSTBVK Total number of pins 15 Contact spacing: 5.08 mm 1788855 50 pc(s)
€ 784.98*
The necessary accessories are required to use the article as described.