Pin housing cable
Plug, straight
1
wire-to-board
ZEC
3.50 mm
10
10
36.40 mm
8 A
8 A
50 pc(s)
16
24
7.00 mm
(L x W x H) 17.50 x 36.40 x 24.05 mm
Spring-loaded terminal
1893766
Green
Yes
Tin plated
Tin plated
200 V
24.05 mm
17.50 mm
1 mm²
0.2 mm²
ZEC 1,0/10-ST-3,5 C1 R1,10
yes
Datasheet 569755 Phoenix Contact Pin housing cable ZEC Total number of pins 10 Contact spacing: 3.50 mm 1893766 50 pc(s)
User & Safety Instructions 569755 Phoenix Contact Pin housing cable ZEC Total number of pins 10 Contact spacing: 3.50 mm 1893766 50 pc(s)
€ 386.99*
The necessary accessories are required to use the article as described.