• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable ZEC Total number of pins 4 Contact spacing: 3.50 mm 1893708 50 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
ZEC
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.00 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector ZEC 1,0/ 4-ST-3,5 C1 R1,4

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

ZEC

CS

3.50 mm

Pins per row

4

Total number of pins

4

Width

24.05 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

24

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 15.40 x 24.05 x 17.50 mm

Connection

Spring-loaded terminal

Manufacturer part #

1893708

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

200 V

Height

17.50 mm

Length

15.40 mm

max. cross section

1 mm²

Min. cross section

0.2 mm²

Type

ZEC 1,0/ 4-ST-3,5 C1 R1,4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 567123 Phoenix Contact Pin housing cable ZEC Total number of pins 4 Contact spacing: 3.50 mm 1893708 50 pc(s)

User & Safety Instructions

User & Safety Instructions 567123 Phoenix Contact Pin housing cable ZEC Total number of pins 4 Contact spacing: 3.50 mm 1893708 50 pc(s)

Description

Direct plug-in connector, Nominal current: 8 A, Rated voltage (III/2): 200 V, Number of positions: 4, Pitch: 3.5 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin, Assembly: Direct plug-in connector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)