Image similar
Pin housing PCB
Plug, horizontal mount
1
wire-to-board
GMSTBA
closed
7.50 mm
4
4
30.00 mm
12 A
12 A
250 pc(s)
(L x W x H) 12.00 x 30.00 x 12.10 mm
1766369
Green
Yes
Tin plated
630 V
12.10 mm
12.00 mm
Parallel (to the PCB)
GMSTBA 2,5/ 4-G
yes
Datasheet 788980 Phoenix Contact Pin housing PCB GMSTBA Total number of pins 4 Contact spacing: 7.50 mm 1766369 250 pc(s)
User & Safety Instructions 788980 Phoenix Contact Pin housing PCB GMSTBA Total number of pins 4 Contact spacing: 7.50 mm 1766369 250 pc(s)
€ 255.98*
The necessary accessories are required to use the article as described.