Image similar
Pin housing PCB
Plug, vertical mount
1
wire-to-board
GMSTBV
lateral opening
7.62 mm
10
10
74.40 mm
12 A
12 A
50 pc(s)
(L x W x H) 8.60 x 74.40 x 15.90 mm
1766644
Green
Yes
Tin plated
630 V
15.90 mm
8.60 mm
Perpendicular (to the PCB)
GMSTBV 2,5/10-G-7,62
yes
Datasheet 569504 Phoenix Contact Pin housing PCB GMSTBV Total number of pins 10 Contact spacing: 7.62 mm 1766644 50 pc(s)
User & Safety Instructions 569504 Phoenix Contact Pin housing PCB GMSTBV Total number of pins 10 Contact spacing: 7.62 mm 1766644 50 pc(s)
€ 135.98*
The necessary accessories are required to use the article as described.