Image similar
Pin housing PCB
Plug, vertical mount
1
wire-to-board
GMSTBV
lateral opening
7.62 mm
4
4
28.68 mm
12 A
12 A
50 pc(s)
(L x W x H) 8.60 x 28.68 x 15.90 mm
1766589
Green
Yes
Tin plated
630 V
15.90 mm
8.60 mm
Perpendicular (to the PCB)
GMSTBV 2,5/ 4-G-7,62
yes
Datasheet 569411 Phoenix Contact Pin housing PCB GMSTBV Total number of pins 4 Contact spacing: 7.62 mm 1766589 50 pc(s)
User & Safety Instructions 569411 Phoenix Contact Pin housing PCB GMSTBV Total number of pins 4 Contact spacing: 7.62 mm 1766589 50 pc(s)
€ 59.98*
The necessary accessories are required to use the article as described.