• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MC Total number of pins 2 Contact spacing: 3.50 mm 1843790 250 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
MC
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 1.42 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip MC 1,5/ 2-GF-3,5

  • Content: 250 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

MC

Features

+ screw lock

+ extractor sleeve

CS

3.50 mm

Pins per row

2

Total number of pins

2

Width

17.30 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

250 pc(s)

Dim

(L x W x H) 9.20 x 17.30 x 10.65 mm

Connection

Print

Manufacturer part #

1843790

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

160 V

Height

10.65 mm

Length

9.20 mm

Connector orientation

Parallel (to the PCB)

Type

MC 1,5/ 2-GF-3,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788934 Phoenix Contact Pin housing PCB MC Total number of pins 2 Contact spacing: 3.50 mm 1843790 250 pc(s)

User & Safety Instructions

User & Safety Instructions 788934 Phoenix Contact Pin housing PCB MC Total number of pins 2 Contact spacing: 3.50 mm 1843790 250 pc(s)

Description

Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.5 mm, Color: green, Contact surface: Tin, Assembly: Soldering

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 360.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)