Image similar
Pin housing PCB
Plug, horizontal mount
2
wire-to-board
MCD
2-tier
2.50 mm
8
16
25.70 mm
4 A
4 A
50 pc(s)
(L x W x H) 17.50 x 25.70 x 21.90 mm
1894862
Green
Yes
Tin plated
160 V
21.90 mm
17.50 mm
Parallel (to the PCB)
MCD 0,5/ 8-G1-2,5
yes
Datasheet 569028 Phoenix Contact Pin housing PCB MCD Total number of pins 16 Contact spacing: 2.50 mm 1894862 50 pc(s)
User & Safety Instructions 569028 Phoenix Contact Pin housing PCB MCD Total number of pins 16 Contact spacing: 2.50 mm 1894862 50 pc(s)
€ 271.49*
The necessary accessories are required to use the article as described.