• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MCV Total number of pins 2 Contact spacing: 2.50 mm 1881558 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
MCV
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.54 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip MCV 0,5/ 2-G-2,5

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

MCV

Features

for wave soldering

CS

2.50 mm

Pins per row

2

Total number of pins

2

Width

13.60 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Content

50 pc(s)

Dim

(L x W x H) 6.90 x 13.60 x 8.10 mm

Connection

Print

Manufacturer part #

1881558

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

160 V

Height

8.10 mm

Length

6.90 mm

Connector orientation

Perpendicular (to the PCB)

Type

MCV 0,5/ 2-G-2,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568147 Phoenix Contact Pin housing PCB MCV Total number of pins 2 Contact spacing: 2.50 mm 1881558 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568147 Phoenix Contact Pin housing PCB MCV Total number of pins 2 Contact spacing: 2.50 mm 1881558 50 pc(s)

Description

Header, Nominal current: 4 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 2.5 mm, Color: green, Contact surface: Tin, Assembly: Soldering

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)