Pin housing PCB
Plug, horizontal mount
2
wire-to-board
MDSTBA
2-tier
encodable
closed
5.08 mm
5
10
29.94 mm
10 A
10 A
50 pc(s)
(L x W x H) 22.10 x 29.94 x 26.90 mm
1842092
Green
Yes
Tin plated
320 V
26.90 mm
22.10 mm
Parallel (to the PCB)
MDSTBA 2,5/ 5-G-5,08
yes
Datasheet 566815 Phoenix Contact Pin housing PCB MDSTBA Total number of pins 10 Contact spacing: 5.08 mm 1842092 50 pc(s)
User & Safety Instructions 566815 Phoenix Contact Pin housing PCB MDSTBA Total number of pins 10 Contact spacing: 5.08 mm 1842092 50 pc(s)
€ 280.99*
The necessary accessories are required to use the article as described.