Image similar
Pin housing PCB
Plug, vertical mount
1
wire-to-board
MSTBA
5.08 mm
3
3
17.24 mm
12 A
12 A
50 pc(s)
(L x W x H) 12.00 x 17.24 x 12.10 mm
1926028
Green
Yes
Tin plated
320 V
12.10 mm
12.00 mm
Parallel (to the PCB)
MSTBA 2,5/ 3-G-5,08-RN
yes
Datasheet 566655 Phoenix Contact Pin housing PCB MSTBA Total number of pins 3 Contact spacing: 5.08 mm 1926028 50 pc(s)
User & Safety Instructions 566655 Phoenix Contact Pin housing PCB MSTBA Total number of pins 3 Contact spacing: 5.08 mm 1926028 50 pc(s)
€ 40.98*
The necessary accessories are required to use the article as described.