Image similar
Pin housing PCB
Plug, horizontal mount
1
wire-to-board
MSTBO
encodable
5.08 mm
3
3
33.90 mm
8 A
8 A
50 pc(s)
(L x W x H) 8.60 x 33.90 x 15.24 mm
1850440
Green
Yes
Tin plated
320 V
15.24 mm
8.60 mm
Parallel (to the PCB)
MSTBO 2,5/ 3-GL-5,08
yes
Datasheet 568975 Phoenix Contact Pin housing PCB MSTBO Total number of pins 3 Contact spacing: 5.08 mm 1850440 50 pc(s)
User & Safety Instructions 568975 Phoenix Contact Pin housing PCB MSTBO Total number of pins 3 Contact spacing: 5.08 mm 1850440 50 pc(s)
€ 130.98*
The necessary accessories are required to use the article as described.