Image similar
Pin housing PCB
Plug, horizontal mount
1
wire-to-board
MSTBO
encodable
5.08 mm
4
4
38.98 mm
8 A
8 A
50 pc(s)
(L x W x H) 8.60 x 38.98 x 20.32 mm
1850453
Green
Yes
Tin plated
320 V
20.32 mm
8.60 mm
Parallel (to the PCB)
MSTBO 2,5/ 4-GL-5,08
yes
Datasheet 568107 Phoenix Contact Pin housing PCB MSTBO Total number of pins 4 Contact spacing: 5.08 mm 1850453 50 pc(s)
User & Safety Instructions 568107 Phoenix Contact Pin housing PCB MSTBO Total number of pins 4 Contact spacing: 5.08 mm 1850453 50 pc(s)
€ 135.98*
The necessary accessories are required to use the article as described.