Image similar
Pin housing PCB
Plug, horizontal mount
1
wire-to-board
MSTBV
closed
encodable
+ screw lock
5 mm
9
9
55.00 mm
12 A
12 A
100 pc(s)
(L x W x H) 8.60 x 55.00 x 15.90 mm
1776951
Green
Yes
Tin plated
320 V
15.90 mm
8.60 mm
Perpendicular (to the PCB)
MSTBV 2,5/ 9-GF
yes
Datasheet 566767 Phoenix Contact Pin housing PCB MSTBV Total number of pins 9 Contact spacing: 5 mm 1776951 100 pc(s)
User & Safety Instructions 566767 Phoenix Contact Pin housing PCB MSTBV Total number of pins 9 Contact spacing: 5 mm 1776951 100 pc(s)
€ 300.99*
The necessary accessories are required to use the article as described.