• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MSTBVA Total number of pins 3 Contact spacing: 5.08 mm 1924318 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
MSTBVA
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

124 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.80 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip MSTBVA 2,5 HC/ 3-G-5,08

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

MSTBVA

Features

encodable

CS

5.08 mm

Pins per row

3

Total number of pins

3

Width

17.24 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Dim

(L x W x H) 8.60 x 17.24 x 15.90 mm

Connection

Print

Manufacturer part #

1924318

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

320 V

Height

15.90 mm

Length

8.60 mm

Connector orientation

Perpendicular (to the PCB)

Type

MSTBVA 2,5 HC/ 3-G-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195692 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 3 Contact spacing: 5.08 mm 1924318 50 pc(s)

User & Safety Instructions

User & Safety Instructions 195692 Phoenix Contact Pin housing PCB MSTBVA Total number of pins 3 Contact spacing: 5.08 mm 1924318 50 pc(s)

Description

Header, Nominal current: 16 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)