Image similar
Pin housing PCB
Plug, vertical mount
1
wire-to-board
SMSTBA
5.08 mm
14
14
73.12 mm
12 A
12 A
50 pc(s)
(L x W x H) 14.80 x 73.12 x 16.50 mm
1767494
Green
Yes
Tin plated
320 V
16.50 mm
14.80 mm
At an angle (to the PCB)
SMSTBA 2,5/14-G-5,08
yes
Datasheet 569167 Phoenix Contact Pin housing PCB SMSTBA Total number of pins 14 Contact spacing: 5.08 mm 1767494 50 pc(s)
User & Safety Instructions 569167 Phoenix Contact Pin housing PCB SMSTBA Total number of pins 14 Contact spacing: 5.08 mm 1767494 50 pc(s)
€ 175.98*
The necessary accessories are required to use the article as described.