• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-RPT-24DC/21/EX Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over

1/4
Product type
Relay component
Contact type
1 change-over
Nominal voltage
24 V DC
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

552 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.50 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss at nominal condition 0.22 W.
  • Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set. Potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
  • Minimum switching voltage 5 V (at 100 mA)
  • Switching current minimum: 10 mA (at 12 V)
  • Inrush current maximum 10 A (4 s)
  • Switch-off power (resistive load) maximum:
  • 140 W (AT 24 V DC)
  • 20 W (AT 48 V DC)
  • 18 W (AT 60 V DC)
  • 23 W (AT 110 V DC)
  • 40 W (AT 220 V DC)
  • 1500 VA (AT 250 V AC)
  • Switching capacity:
  • 2 A (AT 24 V, DC13)
  • 0.2 A (AT 110 V, DC13)
  • 0.1 A (AT 220 V, DC13)
  • 3 A (AT 24 V, AC15)
  • 3 A (AT 120 V, AC15)
  • 3 A (AT 230 V, AC15)
  • All mounting positions permitted
  • Mounting instructions: Can be aligned without distance
  • Wire stripping length: 8 mm
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
  • Conductor cross-section AWG: 26 ... 14
  • Over voltage category III
Product type

Relay component

Type

PLC-RPT-24DC/21/EX

Connection

Push-in connector

Response time

5 ms

Fall time

8 ms

Contact type

1 change-over

Contact material

AgSnO

Nominal voltage

24 V DC

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Durability

2x 10 7 operations

Coil voltage rating

0.22 W

Features

+ LED

IP20

Max. temperature

+60 °C

Min. temperature

-20 °C

Length

94 mm

Width

6.2 mm

Height

80 mm

Dim

(L x W x H) 94 x 6.2 x 80 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225764 Phoenix Contact PLC-RPT-24DC/21/EX Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over

Datasheet 2225764 Phoenix Contact PLC-RPT-24DC/21/EX Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over

User & Safety Instructions

User & Safety Instructions 2225764 Phoenix Contact PLC-RPT-24DC/21/EX Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over

Description

PLC INTERFACE, consisting of 6.2 mm basic rail mounting terminal with push-in connection and pluggable miniature relay with 6A power contact, 1-changeover contact, input voltage 24 V FC Approved according to ATEX/IECEx (Zone 2) and Ex-Zone Class I, Div. 2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)